KKD-8-RT

Clip,D Style,Adh Mnt,Grey,1/2 in Hold, Clip, D Style, Adh Mount, Grey

Secure your cables with ease using this adhesive-mounted D Style Clip in a sleek gray finish. Designed for convenient installation, this clip features a 1/2 inch hold to accommodate cables of various sizes. Made of durable PVC, it ensures long-lasting performance. With a low profile and a maximum bundle diameter of 0.5 inches, it's perfect for organizing cables in tight spaces. Stay compliant with RoHS standards while keeping your workspace tidy with this essential cable management solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KKD-8-RT
Color:Gray
Mount Type:N/A
Overall Height:.73 in
Material:PVC
Maximum Bundle Diameter:.5 in
Base Width:.75 in
Base Length:.75 in
SKU:RICKKD-8-RT
Maximum Operating Temperature:122 °F
Minimum Operating Temperature:32 °F
Base Material:Acrylic-Based Adhesive
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: