| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech PCA-6-16-HL-3-TR |
| SKU: | ADTPCA-6-16-HL-3-TR |
PCA-6-16-HL-3-TR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 22-05-3041 | KK 254 Solid Header, Right-Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 22-23-2071 | KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 22-23-2121 | KK 254 Solid Header, Vertical, with Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 26-60-5050 | KK 396 Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 26-61-4020 | KK 396 Header, Vertical, Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Adam Tech 39-29-9143 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Adam Tech 39-29-9203 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Adam Tech 39-30-1240 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 24 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Adam Tech 39-30-2050 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Adam Tech 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Adam Tech 43255-0091 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 9 Circuits, Polyester 94V-0, Tin (Sn) Plating, Natural | ![]() |
| Adam Tech 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |


