43255-0091
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 9 Circuits, Polyester 94V-0, Tin (Sn) Plating, Natural
Enhance your electronic connections with our natural-colored MLX Series Straight PCB Pin Header. Designed for high-performance applications, this connector features a 6.35mm pitch and accommodates 9 contacts in 3 rows. With an amperage rating of 20A (9A per pin) and a voltage tolerance of 600V, it ensures reliable power transmission. The through-hole termination method, along with phosphor bronze contact material and tin plating, guarantees durability and efficient conductivity. Operating within a wide temperature range (-55 to 105°C), it's suitable for diverse environments. Its vertical orientation, along with keying, PCB locator, retention, and polarization features, ensures secure and error-free mating. Certified for UL and CSA standards, it meets lead-free process requirements. Perfect for board-to-board and wire-to-board connections in various industries, this connector is a dependable choice for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43255-0091 |
Color: | Natural |
Series: | 43255 - MLX |
Amperage: | 20 A, 9 A |
Connector Type: | MLX |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 30.35 mm |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0432550091 |
SKU: | MOL43255-0091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |