| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 5875 WH001 |
| Part Aliases: | 5875 WH001 |
| SKU: | ALP5875-WHT-1000FT |
5875 WH001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| Alpha Wire 644752-3 | 03P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Alpha Wire 68001-102HLF | B/S HEADER SR | ![]() |
| Alpha Wire 16-02-0083 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.76µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Alpha Wire 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Alpha Wire 42816-0312 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 3 Circuit, Black | ![]() |


