16-02-0083
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with 0.76
Enhance your connectivity with our SL Crimp Terminal from the Series 70058. Designed for optimum performance, this female terminal accommodates wire sizes ranging from 24 to 30 AWG, ensuring seamless integration with your devices. Its durable construction, featuring phosphor bronze contacts with tin plating, guarantees reliable signal transmission. The terminal is ideal for use with EXTreme Ten60Power, CyClone, and SL connectors, offering versatile compatibility. With a gold-plated mating area and ROHS compliance, it meets stringent quality standards. Whether for industrial or commercial applications, this terminal, available in reel packaging, is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-0083 |
Series: | 70058 - CyClone - EXTreme Ten60Power - SL |
Connector Type: | CyClone, EXTreme Ten60Power, SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.52 mm |
Part Aliases: | 0016020083;70058-0008 |
SKU: | MOL16-02-0083 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
09/06/2019 | 507385 - Retraction of 506701. | Download |
07/16/2019 | 506235 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/28/2019 | 506701 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. |
Download |
03/20/2018 | 502828 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |