| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221-1/16 CL001 |
| Part Aliases: | F2211/16 CL001 |
| SKU: | ALPFIT221-1/16-CLR-1000 |
FIT-221-1/16 CL001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 200389-2 | GUIDE PIN KIT | ![]() |
| Alpha Wire 200390-9 | SERIES M GUIDE SOCKET | ![]() |
| Alpha Wire 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| Alpha Wire 776273-5 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| Alpha Wire 22-01-2037 | KK 254 Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Alpha Wire 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Alpha Wire PMNF1-3R-C | Ring Terminal, 0.5 “ 1.0mm² wire range, M3 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| Alpha Wire TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |


