22-01-2037
KK 254 Crimp Housing, Friction Ramp, 3 Circuits, Natural
Enhance your wire-to-board connections with our KK 254 Crimp Housing featuring a friction ramp design for secure installations. This receptacle, with 3 circuits, is crafted from durable nylon in a natural (white) finish. With UL and CSA certifications, it guarantees safety and quality assurance. Ideal for signal applications, its 2.54mm pitch ensures compatibility with various connectors. Easy to use and reliable, this housing is a must-have for your electronic projects. Stay compliant with RoHS regulations and enjoy peace of mind with its lock-to-mating-part feature. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-01-2037 |
Color: | Natural (White) |
Series: | 2695 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022012037;2695-03R |
SKU: | MOL22-01-2037 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2022 | 511910 - capacity change/tool replacement. The purpose of this letter is to inform the additional mold of KK 2695 series 02ckt thru 05ckt with 32 cavities to support increased high demand. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling |
Download |
09/01/2019 | 507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/01/2018 | 503274 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |