| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-500-28 NA112 |
| Part Aliases: | F50028 NA112 |
| SKU: | ALPFIT50028-NAT-50X2 |
FIT-500-28 NA112
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 61173-5 | CMNL SOK 30-22 AUNIBR L/P | ![]() |
| Alpha Wire 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| Alpha Wire 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Alpha Wire HSTT150-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 1.50D x 3.94™L (38.1mm x 1.2m), Black, 5pc. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2024 | ALP-OBS-20240521-2 - End of Life. effective immediately no LTB | Download | |||


