50-57-9403

SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black

Part Aliases: Molex 0050579403   Molex 70066-0177  
Enhance your wiring setup with this high-quality SL Crimp Housing in a sleek black color. Featuring a Single Row design with Version G and a secure Positive Latch, it ensures reliable connectivity. With 3 Circuits and a pitch of 2.54 mm, this housing is perfect for signal applications. Crafted from durable Polyester Alloy, it guarantees longevity even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and reliable component for your projects. Compliant with RoHS standards, this housing is also environmentally friendly. Upgrade your connector system with the SL Crimp Housing and experience efficient and secure wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-57-9403
Color:Black
Series:70066
Amperage:3 A
Connector Type:SL
Gender:Receptacle
Number of Contacts:3
Number of Rows:1
Pitch:2.54 mm
Material:Polyester Alloy
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0050579403 70066-0177
SKU:MOL50-57-9403

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
01/06/2020507609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download