| Attribute | Value |
|---|---|
| Manufacturer: | ALTA Technologies |
| Manufacturer Part Number: | ALTA Technologies 97420250 |
| SKU: | ALT97420250 |
97420250
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ALTA Technologies AW2P | 2-Way Wedgelock Receptacle | ![]() |
| ALTA Technologies 2822354-1 | 070 TYPE RUBBER PLUG | ![]() |
| ALTA Technologies 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| ALTA Technologies MX80A02SZ1A | MX80 Series, 2 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| ALTA Technologies 34951-0620 | MX150 Backshell, Receptacle, 6 Circuit without Rib | ![]() |
| ALTA Technologies 39-01-2101 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| ALTA Technologies 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| ALTA Technologies ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
| ALTA Technologies RNF-100-3/4-BK-FSP | NB13264001 M23053/5-109-0 | ![]() |


