39-01-2101

Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural

Part Aliases: Molex 0039012101   Molex 5559-10P  
Enhance your electrical connections with the Mini-Fit Jr. Plug Housing. This dual-row housing features 10 circuits, crafted from durable UL 94V-2 nylon in a natural finish. Panel mounting ears ensure secure installation, while its 4.2mm pitch accommodates various wire-to-wire or wire-to-board setups. With a 13A amperage and operating temperature range of -40 to 105°C, it's perfect for power applications. This polarized housing is UL and CSA certified, guaranteeing quality and safety. Elevate your connector system with the Mini-Fit Jr.'s reliable performance and RoHS compliance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-2101
Color:Natural
Series:5559 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Plug
Housing Material:Nylon
Number of Contacts:10
Number of Rows:2
Mount Type:Panel Mount
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0039012101 5559-10P
SKU:MOL39-01-2101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/17/2021510870 - Capacity change or tool replacement. to ensure business continuity another set of tooling is begin added, new tooling will be an exact replica of current tooling to keep up with current and future demand.
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
01/13/2018502657 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
02/22/2017501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
01/21/2017502069 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
01/19/2015GCM 10653987 - Supplier Change.Download