Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AHD17-9-1939S |
Color: | Black |
Series: | AHD/J1939 |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP67 |
Product Name: | AHD, J1939 |
SKU: | AMEAHD17-9-1939S |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/25/2023 | PCN-C1900S-1REVA1 - Product Appearance change. Optimize product structure and improve product performance. & change Logo. |
Download |