AT62-201-16141

FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL

Solid Machined Nickel-Plated Female Contact, Standard Socket
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT62-201-16141
Series:AT/AHD-9/DuraMate
Amperage:13 A
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Size:16
Contact Type:Socket
Minimum Wire Size:20 AWG
SKU:AMEAT62-201-16141

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: