AT06-2S-SR01BLK

2-WAY PLUG FEMALE CONNECTOR WI

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-SR01BLK
Color:Black
Series:AT/SR01
Amperage:13 A
Connector Type:Connector
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Product Name:AT, SR01
SKU:AMEAT06-2S-SR01BLK

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: