Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AT60-215-16141 |
Series: | AT/AHD-9/DuraMate |
Amperage: | 13 A |
Gender: | Male |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 16 |
Contact Type: | Pin |
Minimum Wire Size: | 16 AWG |
SKU: | AMEAT60-215-16141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |