Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AT62-16-0122 |
Series: | AT/AHD-9/DuraMate |
Amperage: | 13 A |
Gender: | Female |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 16 |
Contact Type: | Socket |
Minimum Wire Size: | 20 AWG |
Product Name: | AT, AHD-9, DuraMate™ Metal, AHDM, DuraMate™ Plastic, AHDP, ARC™, ISOBUS, IBIC, 91 |
SKU: | AMEAT62-16-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |