Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AT60-14-0144
Series: AT/AHD-9/DuraMate
Amperage: 13 A
Gender: Male
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
Contact Size: 16
Contact Type: Pin
Minimum Wire Size: 16 AWG
Product Name: AT, AHD-9, DuraMate™ Metal, AHDM, DuraMate™ Plastic, AHDP, ARC™, ISOBUS, IBIC, 91
SKU: AMEAT60-14-0144

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: