| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT62-12-0166 |
| Series: | ATP/AHD-6/DuraMate |
| Amperage: | 25 A |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 12 |
| Contact Type: | Socket |
| Minimum Wire Size: | 14 AWG |
| SKU: | AMEAT62-12-0166.PL |
AT62-12-0166
Specifications
Detailed Description
Stamped & Formed Nickel-Plated Female Contact, Standard Socket


