Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems SP-4-MC |
Series: | SP Series |
Housing Material: | Plastic |
Number of Contacts: | 4 |
Mount Type: | Chassis Mount |
Termination Method: | Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Maximum Operating Temperature: | 75 °C |
Minimum Operating Temperature: | -25 °C |
IP Rating: | IP20 |
Housing Color: | Black |
Mating Cycles: | 5000 cycle |
Wire Size: | 16 - 10 AWG |
Flammability Rating: | UL 94HB |
Current Rating: | 20 A |
Voltage Rating: | 133 V |
SKU: | AMESP-4-MC |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |