SP-4-MD

4 Pole loudspeaker D type Chassis Mount connector. Black finish, thru holes, 3/16" solder tabs

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP-4-MD
Color:Black
Series:SP
Amperage:30 A
Contact Plating:Silver
Standards Met:UL94HB Complies with EU RoHS 2 Directive 2011/65/EU
SKU:AMESP-4-MD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: