1-103168-8

Heilind Number:AMP1-103168-8
Manufacturer:TE Connectivity
Manufacturer Number:1-103168-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103168-8
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:40
Contact Amperage:3 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1-103168-8
Replacement Part:6-103168-8
SKU:AMP1-103168-8

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, featuring straight orientation and 40 contacts in a 2-row configuration. Designed for through hole solder termination, these headers boast a 2.54mm pitch and are crafted with UL 94V-0 rated thermoplastic housing for optimal safety. With phosphor bronze contacts plated in gold, they ensure reliable signal transmission. Meeting UL E28476 and CSA LR7189 standards, these headers guarantee quality and compliance. Perfect for industrial applications, they offer a mating alignment with detent window retention and a polarization feature. Operating efficiently in a wide temperature range, from -65 to 105°C, they guarantee performance in various environments. Upgrade your PCB assemblies with these high-quality headers, ideal for diverse electronic systems.