4-87977-5
40 MODIV HSG COMP DR .100 POL
Experience seamless connectivity with our high-quality AMPMODU IV/V housing connector. Designed for optimal performance, this receptacle connector features 40 contacts in a 2-row configuration, ensuring efficient power transmission. Constructed with durable nylon-GF housing material and beryllium copper contacts, it guarantees reliable operation in industrial settings. With UL and CSA certifications, rest assured of its compliance with safety standards. The connector offers easy crimp termination to wire and cable, with a pitch of 2.54mm (.1 in) for convenient installation. Operating in a wide temperature range from -65 to 105°C, it is suitable for diverse applications. Its black housing color, compact size, and detent latching mechanism make it practical for various PCB setups. RoHS compliant and featuring a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Whether for commercial or industrial use, this connector is the perfect choice for seamless and secure connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-87977-5 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 |
Overall Length: | 50.8 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 40 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Connector Length: | 2 in, 50.8 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-87977-5 |
SKU: | AMP4-87977-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/13/2017 | P-17-014730 - Product improvement. Moving tools from outside supplier in Mexico to outside supplier in US (PA). | Download |