1-103648-0
11 MTE RCPT HSG SR RIB .100CL
Experience seamless connectivity with our AMPMODU MTE Housing Receptacle. Engineered for optimal performance, this connector features a durable thermoplastic housing and phosphor bronze contacts for reliable conductivity. With 11 contacts in a single row, it offers ample connectivity options for your PCB projects. The crimp and Insulation Displacement Crimp (IDC) termination methods ensure easy installation, while the 2.54mm pitch and 250VAC voltage rating meet industry standards for quality and safety. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various industrial applications. Its UL 94V-0 rated housing in sleek black color not only enhances aesthetics but also complies with rigorous safety standards. Whether you're designing new circuits or upgrading existing systems, this connector is a versatile and dependable choice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103648-0 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .098 |
Overall Length: | 1.1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 11 |
Housing Color: | Black |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .098 in, 2.24 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 1.1 in, 27.88 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V ACrms |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103648-0 |
SKU: | AMP1-103648-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |