1-103648-1
12 MTE RCPT HSG SR RIB .100CL
Enhance your PCB connectivity with the AMPMODU MTE series Housing Connector, boasting a 3A amperage rating and 250VAC voltage capability. This single-row receptacle, with 12 positions and a 2.54mm pitch, ensures reliable power transmission. Crafted from UL 94V-0 rated thermoplastic in sleek black, it offers robust housing for industrial applications. The IDC and crimp termination methods, along with phosphor bronze contacts, guarantee secure connections. With a wide operating temperature range of -65 to 105°C, this connector is suitable for diverse environments. Measuring 1.2 inches in length and 0.098 inches in height, it features a ribbed mating alignment for easy installation. RoHS compliant and with a 600V ACrms dielectric withstand voltage, this connector prioritizes safety and performance. Perfect for PCB Socket Receptacle needs, it comes in a convenient package for your convenience. Elevate your connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103648-1 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | Black |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .098 in, 2.24 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 1.2 in, 30.42 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V ACrms |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103648-1 |
SKU: | AMP1-103648-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |