1-103648-3
14 MTE RCPT HSG SR RIB .100CL
Easily integrate power connections with our AMPMODU MTE housing connector, designed for efficient crimp or Insulation Displacement Crimp (IDC) terminations. With a compact pitch of 2.54mm (.1 in) and 14 positions in a single row, it offers reliable performance in various applications. The black thermoplastic housing, meeting UL 94V-0 flammability standards, ensures safety and durability. Featuring phosphor bronze contacts and a voltage rating of 250 VAC, it guarantees secure socket connections. Operating temperature range of -65 to 105 °C makes it suitable for industrial use. With a connector length of 1.4 inches (35.5mm) and a low profile height of .098 inches (2.24mm), it is space-efficient. RoHS compliant and offering a dielectric withstanding voltage of 600 VACrms, it meets international standards for environmental and electrical safety. Perfect for PCB applications, this connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103648-3 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 14 |
Housing Color: | Black |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .098 in, 2.24 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 1.4 in, 35.5 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V ACrms |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103648-3 |
SKU: | AMP1-103648-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |