1-103957-4

Heilind Number:AMP1-103957-4
Manufacturer:TE Connectivity
Manufacturer Number:1-103957-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5X4 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103957-4
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:50.55
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:55
Lock Type:Latch
Number of Positions:4
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.99 in, 50.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1-103957-4
SKU:AMP1-103957-4

Detailed Description

Enhance your PCB connectivity with the AMPMODU MTE Housing Receptacle, boasting a compact design and high-performance features. This CSA and UL certified connector ensures safe and reliable operation, with a 3A amperage rating and 267V voltage capacity. Crafted from durable thermoplastic, it offers robust housing for the 4 phosphor bronze contacts, facilitating secure wire termination via crimp or IDC methods. The black housing with strain relief not only provides visual appeal but also protects against mechanical stress. With a wide operating temperature range of -65 to 105°C, this industrial-grade connector is suitable for diverse applications. Its compact size, measuring 50.55mm in length and 5.08mm in height, makes it ideal for space-constrained PCB layouts. Included in a package of 55, this connector is a cost-effective solution for your connectivity needs. RoHS compliant and meeting industry standards for material flammability, insulation resistance, and dielectric strength, it guarantees quality and compliance. Upgrade your PCB assemblies with the AMPMODU MTE Housing Receptacle for seamless and efficient electronic connections.