1-1123723-1
3.96 EP HDR ASSY 11P(NATURAL)
Enhance power connectivity with our Economy Power series, featuring a durable Polybutylene Terephthalate - GF housing in a natural color. With eleven positions and a low profile, this board mount connector offers reliable performance in a variety of applications, from appliances to power circuits. The through-hole solder termination method ensures secure attachment to a 1.6mm thick PCB. Operating within a wide temperature range of -25 to 105°C, it guarantees stable operation. UL 94V-0 rated for flame resistance and RoHS compliant, it meets stringent safety standards. With a voltage rating of 250V AC/DC and a contact amperage of 8A, it delivers efficient power transmission. Featuring brass contacts with tin plating, this connector ensures excellent conductivity and durability. Its header design with inline layout and end-to-end stacking configuration offers versatility in wire-to-board connections. The connector's compact dimensions, measuring 43.5mm in length, 10.7mm in width, and 8.2mm in height, make it suitable for space-constrained installations. Each package contains 300 units, guaranteeing ample supply for your project needs. Upgrade your power systems with this high-quality connector, designed for performance and reliability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1123723-1 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin, Tab |
Package Quantity: | 300 |
Contact Amperage: | 8 A |
Number of Positions: | 11 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Profile: | Low |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .32 in, 8.2 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 11 |
Contact Layout: | Inline |
Connector Length: | 1.713 in, 43.5 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Stacking Configuration: | End to End |
Mating Post Length: | .3 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1123723-1 |
SKU: | AMP1-1123723-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Product Change Notice Download |
03/27/2014 | E-14-004218 - Document Clarification. Change the part or drawing revision to make them match. | Product Change Notice Download |
03/04/2014 | E-13-016653 - Document Clarification. | Product Change Notice Download |