7-1123724-6
7.92EP HDR ASSY 6P NATURAL GWT
This Economy Power connector is designed for reliable board mount applications in power circuitry. With a housing made of Polybutylene Terephthalate - GF, it offers durability and resistance to high temperatures. Featuring 11 tab contacts with a pitch of 3.96 mm, it ensures secure power transmission with a current rating of 8 A. The UL 94V-0 flammability standard compliance and operating temperature range of -25 to 105 °C make it suitable for various environments. Its low-profile, vertical mount orientation and latch mating retention type provide ease of installation and secure mating. With Tin plating on the contact mating area and termination, it ensures good conductivity and corrosion resistance. RoHS compliant and suitable for appliances, this connector is an ideal choice for power applications requiring high reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1123724-6 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Package Quantity: | 300 |
Contact Amperage: | 8 A |
Number of Positions: | 11 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Profile: | Low |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 31.49 - 70.86 µin |
Connector Height: | .32 in, 8.2 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 11 |
Contact Layout: | Inline |
Connector Length: | 1.713 in, 43.5 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .303 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .026 in, 1.16 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-1123724-6 |
SKU: | AMP7-1123724-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |