| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1241152-0 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 700 |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| Connector Height: | .244 in, 6.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0337 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1241152-0 |
| SKU: | AMP1-1241152-0 |
1-1241152-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series vertical mount receptacle. Designed for streamlined assembly, this connector features a surface mount termination method and a straight body orientation. With 10 gold-plated socket contacts in a single row, it ensures reliable signal transmission. The LCP housing material with UL 94V-0 flammability standard compliance offers durability and safety. Perfect for industrial applications, its stackable design and 2.54mm pitch allow for efficient board-to-board connections. RoHS compliant and with a PCB contact termination, this connector is the ideal choice for your electronic projects. With a package quantity of 700, it's ready to meet your bulk assembly needs. Upgrade your connectivity with this high-quality PCB connector.


