1-826652-0

10P AMPMODU II STIFT LEI

Introducing our AMPMODU Headers, essential components for your PCB assembly needs. These headers feature a single row design with 10 positions, perfect for through-hole soldering. Constructed with durable Polybutylene Terephthalate housing in a vibrant green color, they meet stringent UL 94V-0 flammability standards. The gold-plated phosphor bronze contacts ensure reliable connectivity, rated for 5A of current. With a pitch of 2.54mm (.1 in) and a standard profile, they offer compatibility with a wide range of applications. Suitable for industrial use, these headers are RoHS compliant and capable of withstand temperatures up to 265°C. Whether for prototyping or production, these headers are a dependable choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-826652-0
Series:AMPMODU Headers
Housing Material:Polybutylene Terephthalate - GV
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:300
Contact Amperage:5 A
Number of Positions:10
Housing Color:Green
Mount Orientation:Right Angle
GPL:015
Profile:Standard
Packaging:Box
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.8 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5231
Post Size:.024 in, .63 mm
Mating Post Length:.228 in, 5.8 mm
ECCN:EAR99
Dielectric Withstanding Voltage:1000 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-826652-0
SKU:AMP1-826652-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/10/2014E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945.Download
10/29/2012P-12-007877 - Manufacturing location change.Download