| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1241152-1 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 700 |
| Number of Positions: | 11 |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| Connector Height: | .244 in, 6.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0337 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Contact Protection Type: | Closed Entry Housing |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1241152-1 |
| SKU: | AMP1-1241152-1 |
1-1241152-1
Specifications
Detailed Description
Elevate your PCB connectivity with the AMPMODU HV-100/HV-190 series, crafted with high-quality LCP housing material for durability. This single-row connector features 11 gold-plated contact sockets, ensuring reliable performance in industrial settings. With a 2.54mm pitch and vertical mount orientation, it offers seamless integration onto your PCB. RoHS compliant and suitable for lead-free solder processes, this connector meets stringent quality standards. Perfect for board-to-board and mezzanine applications, it's stackable and designed for easy assembly with its PCB mount receptacle. Upgrade your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1241150-1 | ![]() |


