1-1241150-1

11P MOD II BREAK AWAY HDR,SMD, BLISTER

Introducing our AMPMODU Headers, a versatile solution for your PCB connectivity needs. With a pitch of 2.54mm (.1 in) and a single row design, these headers feature high-quality CuZn contacts with Gold Flash plating for reliable signal transmission. Offering 11 positions and capable of supporting up to 5A of current, they are perfect for a range of industrial applications. Designed for surface mount installation on printed circuit boards, these headers are reflow solder capable up to 260°C, ensuring easy and efficient assembly. With breakaway header type and vertical mount orientation, they provide flexibility in PCB layout. The housing, made of high-temperature compatible materials, guarantees durability even in demanding environments. Whether you're designing for high-temperature conditions or need a dependable solution for industrial lead-free solder processes, our AMPMODU Headers deliver performance you can trust.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1241150-1
Series: AMPMODU Headers
Housing Material: PCT
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: CuZn
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 5 A
Number of Positions: 11
Mount Orientation: Vertical
GPL: 013
Packaging: Reel
Contact Mating Area Plating: Gold Flash
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .0248 in, .63 mm
Mating Post Length: .228 in, 5.8 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
High Temperature Compatible: No
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 - 5 µm
High Temperature Housing: Yes
Temperature Rating: High
Part Aliases: 1-1241150-1
SKU: AMP1-1241150-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: