1-1318115-4
DYNAMIC D-2100 TAB HSG 8P F/H
Explore the power and versatility of the DYNAMIC D-2100 TAB HSG 8P F/H, a crucial component in our Dynamic 2000 Series. This housing, designed for plug connectors, boasts a durable construction with polyester-GF material and meets stringent UL standards for safety. With 8 contacts spread across 2 rows, each featuring a tab contact type, it offers reliable connectivity for signal transmission. The housing, in sleek black, is suitable for wire and cable termination in various applications. Operating flawlessly in temperatures ranging from -55 to 105°C, it guarantees performance even in harsh environments. Rest assured, this RoHS-compliant product is a must-have in your connector assembly setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1318115-4 |
Series: | Dynamic 2000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Tab |
Row Spacing: | .147 in, 3.75 mm |
Number of Positions: | 8 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP1-1318115-4 |
series: | Dynamic 2000 Series |
Preloaded: | No |
Number of Cavities: | 8 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 30.69 mm / 1.208 in |
Length: | 12.7 mm / .499 in |
Width: | 13.2 mm / .519 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Wire |
Sealable: | No |
Series Number: | 2000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | PCN-22-134352 - Location Change. The listed part numbers will now also be manufactured at TECC --TE Connectivity Connectors (Suzhou) Co. Ltd. To fulfil the increased demand, expand the capacity and production location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |
09/01/2021 | P-21-020964 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, Customer drawing and UL file number(E28476) are not changed |
Download |