Discover the high-performance DYNAMIC D-2100 REC HSG 8P, a dynamic addition to the robust Dynamic 2000 Series. This UL 94V-0 and UL-certified housing features 8 contacts in a 2-row configuration, with a pitch of 2.5mm. Crafted from durable polyester with glass fiber reinforcement, it ensures reliability in demanding environments. The black housing, designed for receptacle connectors, is ideal for signal applications, with a wide operating temperature range of -55 to 105°C. RoHS compliant, it guarantees both performance and sustainability. Perfect for wire and cable terminations, this rectangular connector housing is a vital component in heavy-duty power applications. Elevate your connectivity solutions with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1318119-4
Series:Dynamic 2000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Row Spacing:.147 in, 3.75 mm
Number of Positions:8
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1318119-4
series:Dynamic 2000 Series
Preloaded:No
Number of Cavities:8
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:20 mm / .787 in
Length:11.4 mm / .448 in
Width:15.78 mm / .621 in
Operating Voltage:250 VAC / 250 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Plug Housing & Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:2000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2021P-21-020964 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, Customer drawing and UL file number(E28476) are not changed
Download
05/29/2015E-15-000348 - Product Improvement. Modify panel lock protector shape.Download
04/30/2015P-15-010917 - Product improvement. Increase lock protection thickness from 0.8mm to 2.6mm.Download