1-1337416-0

N Str Plg Hex 50Ohm Silver Pltd RG58C/U,

Enhance your RF connectivity with our N Type Str Plug Hex 50Ohm Silver Pltd RG58C/U connector, designed for high-performance applications. With a durable brass body and silver-plated contacts, it ensures reliable signal transmission even in demanding environments. Featuring a threaded mating type with a gasket seal, it offers secure and waterproof connections. The crimp termination method allows for easy and efficient installation on Raychem and RG cable types. Operating at frequencies up to 11 GHz, it's perfect for a wide range of RF applications. Our connector is RoHS compliant, ensuring it meets environmental standards without compromising on quality. Whether for commercial or industrial use, trust in its superior performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1337416-0
Series: STA,U
Gender: Plug
Termination Method: Crimp
Contact Plating: Silver
Mating Type: Threaded
Seal Type: Gasket
Impedance: 50 Ω
Operating Frequency: 11 GHz
RF Connector Type: N Type
Body Material: Brass
Package Quantity: 50
Cable Type: Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 141A, RG 58C, URM 43, URM 76
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: N Type
GPL: K18
Mating Retention Type: Threaded
Port Configuration: Single Port
Packaging: Bag
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: L067
Ferrule Material: Annealed Copper
Ferrule Plating: Silver
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Plating Material: Silver
Cable Connector Orientation: Straight
Crimp Type: Hex
Center Contact Plating Material: Silver
Center Contact Material: Brass
Detent: Without
Dielectric Material: PTFE
Coupling Nut Material: Brass
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 19.05 mm, .75 in
Product Grade: Commercial
Connector System: Cable to Cable
Part Aliases: 1-1337416-0
SKU: AMP1-1337416-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: