5413194-2
BNC, RT ANG, PCB, JACK
Introducing the BNC Right Angle PCB Jack, a key component in the OEG Miniature Relay PCF series. Designed for seamless panel mounting with through-hole termination, this connector features a durable construction with beryllium copper contacts plated in gold. Its right-angle body orientation and bayonet mating type ensure secure connections, while offering a 75 Ω impedance and operating frequency of up to 4 GHz. Crafted from zinc with a black housing, it guarantees reliable performance in a wide temperature range. Perfect for commercial applications, this BNC connector is RoHS compliant and comes packaged in a convenient tray for easy handling.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5413194-2 |
Series: | OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Bayonet |
Impedance: | 75 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.11 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3137 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .137 in, 3.48 mm |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Right Angle |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Center Contact Plating Thickness: | 30 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 13.18 mm, .519 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5413194-2 |
SKU: | AMP5413194-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |