1375820-4

CST-100 II HOUSING 4 POS

Part Aliases: TE Connectivity BACA-AMP-152  
Enhance connectivity with our CST-100 II HOUSING 4 POS, a durable and efficient solution for your power and signal circuit applications. This housing, designed with a natural nylon GF material, features four socket contacts for secure and reliable connections. Suitable for cable mount installation, it offers ease of use with a crimp termination method. With a maximum operating temperature of 105°C (221°F) and UL 94V-0 flammability standard compliance, it ensures safety and performance in various environments. Its compact design, with an overall height of 6.6mm and length of 10.67mm, makes it ideal for space-saving applications. Whether for appliances or industrial equipment, this connector is a versatile choice, RoHS compliant for environmental responsibility. Upgrade your connectivity solutions with this high-quality connector, designed for efficiency and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1375820-4
Color:Natural
Amperage:7 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:4
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.26
Overall Length:.42
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:4
Housing Color:Natural
Mating Retention Type:Latch
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Wire & Cable
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:10.67 mm, .42 in
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Mating Connector Lock:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1375820-4 BACA-AMP-152
SKU:AMP1375820-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: