1-644752-2
12P MTA156 HDR ASSY SQ STR F/L
Experience reliable power connectivity with this MTA 156 series connector, perfect for a variety of applications. With CSA and UL standards met, you can trust in its quality and safety. The housing material is durable Polyester with Glass Fiber, ensuring longevity. Featuring a single row design, it offers seamless board mount installation with Through Hole - Solder termination method. Each package contains 500 units, ideal for bulk projects. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for demanding environments. Its high voltage rating of 600V AC, contact layout, and inline configuration make it perfect for power applications. With contact amperage of 7A and a contact material of Copper Alloy, it guarantees efficient power transmission. The natural housing color and unshrouded header type offer versatility in usage. RoHS compliant and designed for ease of use, this connector is a must-have for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-644752-2 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 12 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.34 mm, .525 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 12 |
Contact Layout: | Inline |
Connector Length: | 1.872 in, 47.55 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .175 in, 4.45 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42932-9326;1-644752-2 |
SKU: | AMP1-644752-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2020 | P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future |
Download |
02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |