1-1393203-3

Heilind Number:AMP1-1393203-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1393203-3
ECAD Model:
3D Model

Description:

V23148-A0007-C101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393203-3
Amperage:7 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1280 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1-1393203-3

Detailed Description

Enhance your circuit board with the V23148-A0007-C101 power relay, a high-performance component designed for seamless operation. Featuring a single pole and 1 Form B (NC) contact arrangement, this relay offers reliable connectivity with a contact voltage of 250 VAC. With a coil voltage of 24 VDC and a low coil resistance of 1280 Ω, it efficiently handles a maximum switching voltage of 400 VAC. Crafted with silver nickel contact material, the relay ensures durable performance even in demanding environments, with an operating temperature range of -25 to 70°C (-13 to 158°F). Perfect for applications requiring a 7A amperage, this RoHS-compliant relay guarantees both quality and compliance. Elevate your electronic systems with the V23148-A0007-C101.