| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1393203-8 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 110 Ω |
| Coil Voltage: | 6 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1-1393203-8 |
1-1393203-8
| Heilind Number: | AMP1-1393203-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1393203-8 |
| ECAD Model: |
Specifications
Detailed Description
Easily manage power control with this versatile relay, featuring a single pole for streamlined connectivity. Crafted with durable silver nickel contact material, it ensures reliable performance with a maximum switching voltage of 400 VAC. Operate it effortlessly with a 6 VDC coil voltage, while its low coil resistance of 110 Ω minimizes power consumption. Designed for printed circuit board mounting, it's ideal for a wide range of applications. With RoHS compliance and a wide operating temperature range from -25 to 70°C, it's a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393203-9 | ![]() |


