1-1393204-3

Heilind Number:AMP1-1393204-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1393204-3
ECAD Model:
3D Model

Description:

V23148-B0008-A101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393204-3
Amperage:7 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1750 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393204-3

Detailed Description

Enhance your electronic assemblies with the V23148-B0008-A101 power relay, designed for optimal performance on printed circuit boards. With a reliable contact arrangement of 1 Form C (CO), this high-quality relay offers seamless switching capabilities at a maximum voltage of 400 VAC. Operating efficiently at temperatures ranging from -25 to 70°C (-13 to 158°F), it guarantees durability and stability in diverse environments. Featuring a coil voltage of 48 VDC and a low coil resistance of 1750 Ω, it ensures energy-efficient operation while providing a contact voltage rating of 250 VAC. Crafted with silver nickel (AgNi90/10) contact material, it offers superior conductivity and longevity. Upgrade your systems with this RoHS-compliant relay, essential for various applications in the electronics industry.