T92S7D22-24

T92S7D22-24

The T92S7D22-24 relay is a high-performance component designed for reliable power switching applications. With a contact rating of 30 A and a coil voltage of 24 VDC, it offers seamless operation in a variety of environments. Featuring a silver cadmium oxide contact material, this panel mount relay ensures low contact resistance and enhanced durability. Its 2 Form A (NO) contact arrangement allows for efficient power transmission, with a maximum output voltage of 600 VAC. RoHS compliant and suitable for use in HVAC systems, this relay is a dependable choice for industrial and commercial settings. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), it guarantees consistent performance even in harsh conditions. Trust in the T92S7D22-24 relay for seamless power control in your applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T92S7D22-24
Amperage:30 A
Mount Type:Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:350 Ω
Coil Current:.077 A
Coil Voltage:24 VDC
Output Type:AC
Maximum Output Voltage:600 V
Maximum Switching Voltage:600 VAC
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:2 Form A (NO)
Input Voltage:0 - 22 VDC
Part Aliases:T92S7D22-24
SKU:AMP1-1393212-7
series:Potter & Brumfield T92
Insulation Special Features:8000V Initial Surge Withstand Voltage between Contacts & Coil
Packaging Style:Panel Mount
Product Weight:86 g / 3.034 oz
Output Switching:Random
Contact Current Class:30 - 50 A
Terminal Type:Panel Mount Relay
Switch Arrangement:(2) x 1 Form A (SPST-NO)
Product Height:30.73 mm / 1.21 in
Height Class (Mechanical):30 - 40 mm
Insulation Clearance Between Contact & Coil:8 mm / .315 in
Insulation Clearance Class:8 - 9.5 mm
Product Length:52.32 mm / 2.06 in
Length Class (Mechanical):50 - 60 mm
Product Width:34.54 mm / 1.36 in
Width Class (Mechanical):30 - 40 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating DC:1700 mW
Coil Special Features:UL Coil Insulation Class F
Contact Switching Load (Min):500mA @ 12V
Actuating System:DC
Coil Power Rating:1.7 W
Contact Limiting Breaking Current:40 A
Contact Limiting Continuous Current:40 A
Contact Limiting Making Current:40 A
Insulation Initial Resistance:1000 MΩ
Insulation Creepage Between Contact & Coil:8 mm / .315 in
Insulation Creepage Class:8 - 9.5 mm
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:0 - 4000 V
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
Insulation Initial Dielectric Between Contacts & Coil:4000 V / 4000 Vrms
Output Current (Min):.5 A
Output Current Rating:0 - 40 A / 0 - 40 Arms
Output Voltage Rating (AC Relays):0 - 277 Vrms
Input Voltage Typical:0 - 22 VDC
Power Relay Type:Standard
Enclosure Type:Sealed
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Ambient Temperature Class:70 - 85 °C
Environmental Category of Protection:RTII
Supplier Product:Power Relays
Part Alias:1-1393212-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017E-17-005541 - Document Clarification. To better track product with adding detail plant code of origin.Product Change Notice Download