1546306-4
4P .374" DR BARRIER STRIP
Our black Barrier Terminal Block features a straight body orientation and a vertical mount angle, making it ideal for industrial applications. With a high amperage rating of 20 A and a voltage capacity of 300 V, it ensures reliable power transmission. The thermoplastic housing material and UL 94V-0 flammability standard compliance guarantee safety and durability in harsh environments. With quick connect termination method and 4 contacts in 2 rows, it offers easy and efficient connectivity. Its operating temperature range of -40 to 120 °C (-40 to 248 °F) and nickel-plated steel screws ensure reliable performance even in extreme conditions. Suitable for 22-12 AWG wire sizes, this terminal block is a versatile solution for various electronic and electrical systems. Packaged in cartons of 200, it is convenient for bulk installations. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for use in printed circuit boards, it is a reliable and efficient component for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1546306-4 |
Color: | Black |
Amperage: | 20 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Quick Connects |
Maximum Operating Temperature: | 120 °C, 248 °F |
Body Orientation: | Straight |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 200 |
Number of Levels: | 1 |
Number of Positions: | 4 |
GPL: | A46 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H926 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 2.17 in, 55.2 mm |
Screw Plating: | Nickel |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Brass |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1546306-4 |
SKU: | AMP1546306-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |