RY611012
RY611012
Introducing the RY611012, a high-performance power relay designed for efficient circuit board mounting. With an amperage rating of 8A, this relay offers reliable switching capabilities for various applications. Featuring a single pole and 1 Form C contact arrangement, it ensures seamless connectivity. The coil operates at 12VDC with a resistance of 627Ω, while the contact material is silver nickel (AgNi0.15) for enhanced conductivity. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay guarantees safe and efficient operation. Rest assured, it is RoHS compliant, making it a sustainable choice for your relay needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | RY611012 |
Amperage: | 8 A |
Mount Type: | Printed Circuit Board |
Contact Material: | Silver Nickel (AgNi0.15) |
Number of Poles: | 1 |
Coil Resistance: | 627 Ω |
Coil Voltage: | 12 VDC |
Maximum Switching Voltage: | 400 VAC |
Contact Voltage: | 250 VAC |
Contact Arrangement: | 1 Form C (CO) |
SKU: | AMP1-1393225-9 |
series: | SCHRACK Miniature Power PCB RYII |
Insulation Special Features: | Tracking Index of Relay Base PTI250 |
Product Weight: | 8 g / .282 oz |
Contact Current Class: | 5 - 10 A / 16 A |
Terminal Type: | PCB-THT |
Product Height: | 12.3 mm / .484 in |
Height Class (Mechanical): | 12 - 13 mm |
Insulation Clearance Between Contact & Coil: | 8 mm / .315 in |
Insulation Clearance Class: | 5 - 8 mm |
Product Length: | 28.5 mm / 1.122 in |
Length Class (Mechanical): | 25 - 30 mm |
Product Width: | 10.1 mm / .398 in |
Width Class (Mechanical): | 10 - 12 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | 200 - 300 mW |
Coil Power Rating DC: | 230 mW |
Coil Special Features: | UL Coil Insulation Class F |
Contact Switching Load (Min): | 10mA @ 12V |
Contact Limiting Breaking Current: | 8 A |
Contact Limiting Continuous Current: | 8 A |
Contact Limiting Making Current: | 8 A |
Contact Limiting Short-Time Current: | 8 A |
Insulation Creepage Between Contact & Coil: | 8 mm / .315 in |
Insulation Creepage Class: | 5.5 - 8 mm |
Insulation Initial Dielectric Between Coil & Contact Class: | 4000 V |
Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 5000 Vrms |
Power Relay Type: | Standard |
Environmental Ambient Temperature (Max): | 70 °C / 158 °F |
Environmental Ambient Temperature Class: | 50 - 70 °C |
Environmental Category of Protection: | RTIII |
Supplier Product: | Power Relays |
Part Alias: | 1-1393225-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2023 | PCN-23-175091 - Color Change. The following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL, VDE, CQC and HazLoc are passed. The Relay form (dimensions), features and rantings keep unchanged. |
Download |
03/29/2021 | E-21-003607 - Update of first date of shipment. UPDATE PCN: E-21-001484, RYII series relay Base material change - UPDATE OF FIRST DATE OF SHIPMENT FIRST SHIPMENT DATE 3/29/21 |
Download |