104257-3

04 MTE RCPT HSG SR LATCH .100

Part Aliases: TE Connectivity C17467,104257-3   TE Connectivity BA104257-3  
Enhance your electronic connections with the AMPMODU MTE series Housing Connector, a crucial component for reliable signal transmission. This receptacle features a durable thermoplastic construction, crimp and Insulation Displacement Crimp (IDC) termination methods, and four gold-plated socket contacts for optimal conductivity. With a compact design and UL 94V-0 flammability rating, it ensures safety and performance in various industrial applications. The connector's 2.54mm pitch and latch lock mechanism provide secure mating, while its wide operating temperature range (-65°C to 105°C) guarantees functionality even in harsh environments. Perfect for PCB assembly, this black housing connector offers 500 units per package, making it ideal for high-volume production. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Elevate your connectivity solutions with this high-performance connector, designed to meet the demands of modern electronics.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104257-3
Series:AMPMODU MTE
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Overall Height:5.08 mm[.2 in]
Overall Length:.398
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Lock Type:Latch
Number of Positions:4
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5464
Contact Layout:Inline
Connector Length:10.11 mm, .398 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Mating Retention:With
Mating Connector Lock:With
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:C17467,104257-3 BA104257-3 104257-3
SKU:AMP104257-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/22/2022PCN-22-146202 - Update on document clarity
.Please be aware the listed documents have been updated to improve clarity (not affecting specification of product)
Download
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download