Enhance your electrical connections with our AMPLIVAR SPL 5 SERR, part of the AMPLIVAR Terminals and Splices series. These high-quality splices are designed for optimal performance, featuring a tin contact plating for reliable conductivity. Suitable for wire sizes ranging from .1 to .6 mm² (200-1200 CMA, 20-27 AWG), they offer versatility in various applications. With an open barrel design and no insulation, they are easy to work with and provide efficient termination. Our RoHS-compliant splices uphold environmental standards, ensuring both quality and sustainability. Upgrade your connections with precision and confidence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-141175-2
Series: AMPLIVAR Terminals and Splices
Contact Plating: Tin
Wire Size: .1 - .6 mm², 200 - 1200 CMA, 20 - 27 AWG
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP1-141175-2
Plating Material: Tin
Weight per Piece: .25 g
Splice Material: Brass
Splice Capacity: 3
Strip Orientation: End Feed
Number of Serrations: 5
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 3.8 mm / .15 in
Material Thickness: .4 mm / .015 in
Overall Length: 10.03 mm / .395 in
Operating Voltage: 250 V
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Splice Type: Pigtail Splice
Wire/Cable Type: Magnet Wire
Sealable: No
Serrated: Yes
Support Style: Open Barrel
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: