| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1415543-4 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 28800 Ω |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) |
| SKU: | AMP1-1415543-4 |
1-1415543-4
| Heilind Number: | AMP1-1415543-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1415543-4 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RTE44110F Power Relay, a reliable component designed for printed circuit board installation. With an amperage rating of 8A, it offers efficient control for various applications. Featuring two poles and contact arrangement of 2 Form A (NO), it ensures seamless operation. The silver nickel contact material guarantees durability and optimal conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. With a coil voltage of 110VDC and maximum switching voltage of 400VAC, this relay is suitable for demanding power control tasks. Trust in the RTE44110F for your relay needs, where quality and performance meet excellence.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1415543-5 | ![]() |


