1-141708-1

MOD-4 REC.CONT.SCP.

Enhance your connectivity with our MOD-4 REC.CONT.SCP. from the AMPMODU IV/V series. Designed for seamless integration, these crimp socket contacts feature a durable phosphor bronze construction with tin plating in the contact mating area, ensuring reliable performance in industrial environments. With a wire size compatibility of 26 AWG (.12 - .15 mm²) and acceptance of insulation diameters up to .055 inches (1.4 mm), they are perfect for use with discrete wires. Each package contains 200 loose piece contacts, meeting RoHS compliance for environmentally conscious operations. Trust in our high-quality connectors for efficient and secure wire termination in your applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-141708-1
Series:AMPMODU IV/V
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Type:Socket
Package Quantity:200
GPL:277
Packaging:Loose Piece
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5207
Wire Size:.12 - .15 mm², 26 AWG
ECCN:EAR99
Applied_Pressure:Intermediate
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.055 in, 1.4 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin
Part Aliases:1-141708-1
SKU:AMP1-141708-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: