1-1418483-1

2POS,AMP MCP2.8,REC. HSG,CODA

Part Aliases: TE Connectivity 8202612101  
Enhance your industrial and commercial transportation connectivity with the HDSCS series Housing for female terminals. Designed for signal circuit applications, this robust connector system features a single row with two positions, ensuring reliable performance in demanding environments. With a pitch of 6mm (.236 in) and a voltage rating of 60 V DC, it meets IP67 standards for dust and water resistance. The PBT GF body material, compliant with UL 94V-0 flammability standards, guarantees safety and durability. Operating efficiently in temperatures ranging from -40 to 140°C (-40 to 284°F), this black housing offers a secure and sealable connection. Its compact dimensions of 1.417" length, 1.23" height, and .728" width, with a mating tab width of .11", make it suitable for various applications. Featuring polarization and terminal position assurance, this connector ensures correct mating and stability. With RoHS compliance and serviceability, it aligns with modern environmental and maintenance standards. Upgrade your automotive connectors with the M089 model, delivering performance and reliability in every use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1418483-1
Series:HDSCS
Gender:Housing for female terminals
Number of Rows:1
Pitch:.236 in, 6 mm
Voltage:60 V DC
IP Rating:IP67
Polarization:Yes
Body Material:PBT GF
Number of Positions:2
GPL:N73
Packaging:Carton
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:1.417 in
Cable Exit Angle:Other
Height:1.23 in, 31.25 mm
Width:18.5 mm, .728 in
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:8202612101 1-1418483-1
SKU:AMP1-1418483-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2023PCN-23-165557 - Packaging Change. TE Connectivity is changing the packaging for the part numbers listed below. AddiƟonal layers of paper cushion
and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs
are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not
affected.
Download
02/28/2023PCN-23-165577 - Packaging change. TE Connectivity is changing the packaging for the part numbers listed below. Additional layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected.
Download
02/23/2023PCN-23-165400 - Alternative material. TE Connectivity is approving an alternative PBT-GF30 material for the part numbers listed. These part numbers are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.
Download
08/25/2022P-22-022385 - Mold Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 20-1961542 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one.Download
07/31/2022PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function.
Download
06/20/2022P-22-022815 - Tool Duplication. we hereby inform you about a tool duplication of a molding tool for the above mentioned part-Numbers. As result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a duplication tool, which is under construction in order to meet all specification requirements. For the following parts we have built a duplication tool : 21-1963794Download
10/16/2021PCN-21-115758 - Adding new capacity assembly tooling. TE Connectivity is adding new capacity assembly tooling to Tyco Electronics Technology (Suzhou Industrial Park) Co., Ltd. First Branch for the HDSCS product series for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.
Download
10/04/2021PCN-21-111335 - Manufacturing location Added.
TE Connectivity is adding a manufacturing location for subcomponents of HDSCS Assemblies for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change
Download
04/11/2021PCN-21-101563 - Adding 2nd Source Material. The ICT business unit of TE is adding a 2nd source material for the part numbers listed, he change is necessary to avoid material shortages. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.Download
07/13/2018P-18-015957 - Duplication of molding tools (except silicon mold tools) in TE China/ Suzhou plant for automated assembly process in order to respond to demand increase.Download
05/02/2018E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing.Download