1-1423155-4

Heilind Number:AMP1-1423155-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1423155-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GPF=RELAY, 250VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423155-4
Series:Agastat GP Series
Mount Type:Socket
Terminal Type:Plug-In
Number of Poles:4
Coil Voltage:250 VDC
Contact Configuration:4 Form C (4PDT)
Maximum Switching Voltage:120 VAC
Termination Type:16 Flat Base Pins
Contact Current Rating:10 A
Dimensions:45 x 45 x 109 mm
Coil Type:Monostable
SKU:AMP1-1423155-4

Detailed Description

Enhance your electrical system with the Agastat GP Series GPF=RELAY, offering reliable performance for industrial applications. This 4-pole relay features plug-in terminals and a socket mount type, ensuring easy installation and maintenance. With a coil voltage of 250 VDC and a contact configuration of 4 Form C (4PDT), it guarantees efficient operation. The maximum switching voltage of 120 VAC and a contact current rating of 10 A make it suitable for demanding environments. Measuring 45 x 45 x 109 mm, this relay is compact yet robust. Its monostable coil type and 16 flat base pins termination ensure stability and durability. Trust in the Agastat GP Series for high-quality signal and communication relay solutions. Note: This product is not RoHS compliant.